RMCS0805JT10K0 vs RS-05K1002JT feature comparison

RMCS0805JT10K0 SEI Stackpole Electronics Inc

Buy Now Datasheet

RS-05K1002JT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC FENGHUA ADVANCED TECHNOLOGY
CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30
14 Weeks
Stackpole Electronics, Inc.
ANTI-SULFUR
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR
0.125 W 0.125 W
70 °C
10000 Ω 10000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
150 V 150 V
1 1

Compare RMCS0805JT10K0 with alternatives

Compare RS-05K1002JT with alternatives