RMCS0805FT200K vs 9C08052A2003FKPF3 feature comparison

RMCS0805FT200K SEI Stackpole Electronics Inc

Buy Now Datasheet

9C08052A2003FKPF3 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
STACKPOLE ELECTRONICS INC YAGEO CORP
SMT, 0805 CHIP, LEAD FREE
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
14 Weeks
Stackpole Electronics, Inc.
ANTI-SULFUR
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, PAPER, 10 INCH
0.125 W 0.125 W
70 °C 70 °C
200000 Ω 200000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
RC0805
RC0805

Compare RMCS0805FT200K with alternatives

Compare 9C08052A2003FKPF3 with alternatives