RMCS0603JT120K vs RC0603JR-10120KL feature comparison

RMCS0603JT120K SEI Stackpole Electronics Inc

Buy Now Datasheet

RC0603JR-10120KL YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC YAGEO CORP
Package Description CHIP SMT, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 13 Weeks 18 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature ANTI-SULFUR LASER TRIMMABLE
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 120000 Ω 120000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 75 V 75 V
Base Number Matches 2 1

Compare RMCS0603JT120K with alternatives

Compare RC0603JR-10120KL with alternatives