RMCS0603FT750R vs BCTS000603-7500FTP feature comparison

RMCS0603FT750R SEI Stackpole Electronics Inc

Buy Now Datasheet

BCTS000603-7500FTP Chilisin Electronics Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC CHILISIN ELECTRONICS CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
14 Weeks
Stackpole Electronics, Inc.
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TAPE
0.1 W 0.1 W
70 °C 70 °C
750 Ω 750 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
AEC-Q200

Compare RMCS0603FT750R with alternatives

Compare BCTS000603-7500FTP with alternatives