RMCS0402FT37R4-HP vs MC0402P-37R4-FB101W feature comparison

RMCS0402FT37R4-HP SEI Stackpole Electronics Inc

Buy Now Datasheet

MC0402P-37R4-FB101W RCD Components Inc

Buy Now Datasheet
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC RCD COMPONENTS INC
CHIP CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH BULK
0.1 W 0.063 W
70 °C
37.4 Ω 37.4 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
Yes
RECTANGULAR PACKAGE

Compare RMCS0402FT37R4-HP with alternatives

Compare MC0402P-37R4-FB101W with alternatives