RMCS0402FT1R80-HP vs RK73H1ELTPS1R80F feature comparison

RMCS0402FT1R80-HP SEI Stackpole Electronics Inc

Buy Now Datasheet

RK73H1ELTPS1R80F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.1 W 0.063 W
Rated Temperature 70 °C
Resistance 1.8 Ω 1.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RMCS0402FT1R80-HP with alternatives

Compare RK73H1ELTPS1R80F with alternatives