RMCS0402FT147K vs RK73H1ELTPB1473F feature comparison

RMCS0402FT147K SEI Stackpole Electronics Inc

Buy Now Datasheet

RK73H1ELTPB1473F KOA Speer Electronics Inc

Buy Now Datasheet
Yes
Yes No
Active Active
STACKPOLE ELECTRONICS INC KOA SPEER ELECTRONICS INC
SMT, 0402
compliant not_compliant
EAR99 EAR99
8533.21.00.30
14 Weeks
Stackpole Electronics, Inc.
ANTI-SULFUR
Rectangular Chip
e3 e0
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, 13 Inch
0.063 W 0.063 W
70 °C
147000 Ω 147000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare RMCS0402FT147K with alternatives

Compare RK73H1ELTPB1473F with alternatives