RMCS0402FG75K0-HP vs RC0402FR-1375KP feature comparison

RMCS0402FG75K0-HP SEI Stackpole Electronics Inc

Buy Now Datasheet

RC0402FR-1375KP YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC YAGEO CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR LASER TRIMMABLE
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 10 INCH TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.1 W 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 75000 Ω 75000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RMCS0402FG75K0-HP with alternatives

Compare RC0402FR-1375KP with alternatives