RMCP1206FG160R vs RBX32K161FTP feature comparison

RMCP1206FG160R SEI Stackpole Electronics Inc

Buy Now Datasheet

RBX32K161FTP Kamaya Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC KAMAYA ELECTRIC CO LTD
SMT, 1206 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 10 INCH TR, Paper, 7 Inch
0.5 W 0.5 W
70 °C 70 °C
AEC-Q200 AEC-Q200
160 Ω 160 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
ANTI-SULFUR
RECTANGULAR PACKAGE

Compare RMCP1206FG160R with alternatives

Compare RBX32K161FTP with alternatives