RMCP0805FT13K0 vs RAF05K133FBL feature comparison

RMCP0805FT13K0 SEI Stackpole Electronics Inc

Buy Now Datasheet

RAF05K133FBL Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC FENGHUA ADVANCED TECHNOLOGY
Package Description SMT, 0805 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 16 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH BULK
Rated Power Dissipation (P) 0.33 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 IEC61340-3-1
Resistance 13000 Ω 13000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RMCP0805FT13K0 with alternatives

Compare RAF05K133FBL with alternatives