RMCP0402FT180K vs RTT021803FH2 feature comparison

RMCP0402FT180K SEI Stackpole Electronics Inc

Buy Now Datasheet

RTT021803FH2 Ralec

Buy Now Datasheet
Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC RALEC ELECTRONIC CORP
SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
16 Weeks
Stackpole Electronics, Inc.
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, Paper, 10 Inch
0.125 W 0.0625 W
70 °C 70 °C
AEC-Q200
180000 Ω 180000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare RMCP0402FT180K with alternatives

Compare RTT021803FH2 with alternatives