RMCP0201FT392K vs CR0201F392KD50 feature comparison

RMCP0201FT392K SEI Stackpole Electronics Inc

Buy Now Datasheet

CR0201F392KD50 Ever Ohms Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC EVER OHMS TECHNOLOGY CO LTD
Package Description SMT, 0201
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 7 INCH Box
Rated Power Dissipation (P) 0.063 W 0.05 W
Rated Temperature 70 °C
Resistance 392000 Ω 392000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Series CR

Compare RMCP0201FT392K with alternatives

Compare CR0201F392KD50 with alternatives