RMCH10K1242FTH
vs
MC0402P-1242-FTQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, Paper, 7 Inch
TR
Rated Power Dissipation (P)
0.125 W
0.063 W
Rated Temperature
70 °C
Resistance
12400 Ω
12400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare RMCH10K1242FTH with alternatives
Compare MC0402P-1242-FTQ with alternatives