RMCF1206FG3M01 vs CR1206AFW-3014EAS feature comparison

RMCF1206FG3M01 SEI Stackpole Electronics Inc

Buy Now Datasheet

CR1206AFW-3014EAS Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC BOURNS INC
Package Description SMT, 1206 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, PAPER, 10 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 3010000 Ω 3010000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Additional Feature ANTI-SULFUR

Compare RMCF1206FG3M01 with alternatives

Compare CR1206AFW-3014EAS with alternatives