RMCF0805JG820K vs RK73A2ALTDD824J feature comparison

RMCF0805JG820K SEI Stackpole Electronics Inc

Buy Now Datasheet

RK73A2ALTDD824J KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Yes No
Active Obsolete
STACKPOLE ELECTRONICS INC KOA SPEER ELECTRONICS INC
SMT, 0805 CHIP
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 10 INCH TR, PAPER, 10 INCH
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200
820000 Ω 820000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
RECTANGULAR PACKAGE

Compare RMCF0805JG820K with alternatives

Compare RK73A2ALTDD824J with alternatives