RMCF0805FT1K43 vs CRCW08051K43FKEBC feature comparison

RMCF0805FT1K43 SEI Stackpole Electronics Inc

Buy Now Datasheet

CRCW08051K43FKEBC Vishay Intertechnologies

Buy Now Datasheet
Yes
Yes Yes
Active Active
STACKPOLE ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant compliant
EAR99
8533.21.00.30
16 Weeks 26 Weeks
Stackpole Electronics, Inc. Vishay
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, PAPER, 10 INCH
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200
1430 Ω 1430 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
RATED AC COLTAGE(V): 150

Compare RMCF0805FT1K43 with alternatives

Compare CRCW08051K43FKEBC with alternatives