RMCF0805FG698K vs NMCT0805FG698K feature comparison

RMCF0805FG698K SEI Stackpole Electronics Inc

Buy Now Datasheet

NMCT0805FG698K SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
SMT, 0805 CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 10 INCH TR, PAPER, 10 INCH
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200
698000 Ω 698000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn)
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
NMCT
NMCT

Compare RMCF0805FG698K with alternatives

Compare NMCT0805FG698K with alternatives