RMCF0603JT200K vs RCA0603200K5%200ET5E3 feature comparison

RMCF0603JT200K SEI Stackpole Electronics Inc

Buy Now Datasheet

RCA0603200K5%200ET5E3 Vishay Intertechnologies

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
STACKPOLE ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
16 Weeks
Stackpole Electronics, Inc.
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.85 mm
TR, PAPER, 7 INCH TR, Paper, 11 1/4 Inch
0.1 W 0.1 W
70 °C
AEC-Q200 AEC-Q200
200000 Ω 200000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
75 V 75 V
1 1
ANTI-SULFUR

Compare RMCF0603JT200K with alternatives

Compare RCA0603200K5%200ET5E3 with alternatives