RMCF0603GT68R0
vs
CRCW060368R0JNTA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
VISHAY DRALORIC
Package Description
CHIP
CHIP, LEAD/HALOGEN FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 10 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
68 Ω
68 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
75 V
75 V
Base Number Matches
1
3
Package Shape
RECTANGULAR PACKAGE
Compare RMCF0603GT68R0 with alternatives