RMCF0603FT196K
vs
RC0603FR-07196KP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
YAGEO CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
16 Weeks
18 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, PAPER, 7 INCH
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
196000 Ω
196000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Additional Feature
LASER TRIMMABLE
Compare RMCF0603FT196K with alternatives
Compare RC0603FR-07196KP with alternatives