RMCF01005FT47R0
vs
MCR004YZPF47R0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
ROHM CO LTD
Package Description
SMT, 01005
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.13 mm
0.13 mm
Package Length
0.4 mm
0.4 mm
Package Style
SMT
SMT
Package Width
0.2 mm
0.2 mm
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.03 W
0.031 W
Rated Temperature
70 °C
70 °C
Resistance
47 Ω
47 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
01005
01005
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
15 V
15 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Reference Standard
TS 16949
Compare RMCF01005FT47R0 with alternatives
Compare MCR004YZPF47R0 with alternatives