RMC60DREH-S93
vs
AMC60DRES-S93
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.4 inch
0.4 inch
Body Depth
0.431 inch
0.431 inch
Body Length
6.875 inch
6.875 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
e4
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .115-.125
HOLE .115-.125
Mounting Option 2
LOCKING
LOCKING
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.225 inch
0.225 inch
Total Number of Contacts
120
120
Wire Size-Max
26 AWG
26 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
1
Compare RMC60DREH-S93 with alternatives
Compare AMC60DRES-S93 with alternatives