RMC35K102FB vs PF07W2F1001T5E feature comparison

RMC35K102FB Kamaya Inc

Buy Now Datasheet

PF07W2F1001T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Active Active
KAMAYA ELECTRIC CO LTD ROYAL ELECTRONIC FTY CO LTD
CHIP CHIP
compliant unknown
EAR99
8533.21.00.30
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
2.5 mm 2.6 mm
BULK TR, Paper, 7 Inch
0.5 W 0.5 W
70 °C 70 °C
AEC-Q200
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare RMC35K102FB with alternatives

Compare PF07W2F1001T5E with alternatives