RMC32-105GB vs FCF06GP105 feature comparison

RMC32-105GB Kamaya Inc

Buy Now Datasheet

FCF06GP105 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD PROSPERITY DIELECTRICS CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method BULK Tape, Plastic
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1000000 Ω 1000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RMC32-105GB with alternatives

Compare FCF06GP105 with alternatives