RMC30DRTI-S13 vs 88389-4012-BS feature comparison

RMC30DRTI-S13 Sullins Connector Solutions

Buy Now Datasheet

88389-4012-BS Aces Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC ACES ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option #4-40 UNC INSERT PEG
Body Breadth 0.33 inch 0.149 inch
Body Depth 0.431 inch 0.145 inch
Body Length 3.875 inch 0.531 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.02 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.556 mm 4.191 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 0.508 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 40
Base Number Matches 1 1
Rohs Code Yes
Body/Shell Style RECEPTACLE
Contact Gender FEMALE
Polarization Key POLARIZED HOUSING

Compare RMC30DRTI-S13 with alternatives

Compare 88389-4012-BS with alternatives