RMC20K5362FTP vs 0805WAF5362T3 feature comparison

RMC20K5362FTP Kamaya Inc

Buy Now Datasheet

0805WAF5362T3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Active Obsolete
KAMAYA ELECTRIC CO LTD ROYAL ELECTRONIC FTY CO LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH
0.125 W 0.1 W
70 °C
AEC-Q200
53600 Ω 53600 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND
1% 1%
150 V 150 V
1 1
0805(1/10W,F TOL)

Compare RMC20K5362FTP with alternatives

Compare 0805WAF5362T3 with alternatives