RMC1K622FTE vs NRCA100F6201TRQYF feature comparison

RMC1K622FTE Kamaya Inc

Buy Now Datasheet

NRCA100F6201TRQYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD NIC COMPONENTS CORP
Package Description CHIP SMT, 2512
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 6.3 mm 6.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 6200 Ω 6200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Additional Feature ANTI-SULFUR
Reference Standard AEC-Q200

Compare RMC1K622FTE with alternatives

Compare NRCA100F6201TRQYF with alternatives