RMC18DRAS-S734 vs 962-40542-03 feature comparison

RMC18DRAS-S734 Sullins Connector Solutions

Buy Now Datasheet

962-40542-03 ept Connectors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC EPT GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .120- .126
Body Breadth 0.33 inch 0.2 inch
Body Depth 0.637 inch 0.45 inch
Body Length 2.675 inch 5.42 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9624 mm 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.125 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 108
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Gender FEMALE
Contact Resistance 10 mΩ
Insertion Force-Max 1.807 N
Insulation Resistance 1000000000000 Ω
Mating Contact Row Spacing 0.1 inch
Withdrawl Force-Min 1.0008 N

Compare RMC18DRAS-S734 with alternatives

Compare 962-40542-03 with alternatives