RMC16K203FTP vs CDP060320K1%100PPM/KKP5 feature comparison

RMC16K203FTP Kamaya Inc

Buy Now Datasheet

CDP060320K1%100PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet
Yes Yes
Active Active
KAMAYA ELECTRIC CO LTD MICROTECH GMBH ELECTRONIC
CHIP
compliant compliant
Kamaya
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.55 mm
1.6 mm 1.7 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.95 mm
TR, PAPER, 7 INCH TR, Cardboard, 7 Inch
0.1 W 0.125 W
70 °C 70 °C
AEC-Q200
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
EAR99
8533.21.00.30

Compare RMC16K203FTP with alternatives

Compare CDP060320K1%100PPM/KKP5 with alternatives