RMC120693K11%N TY-OHM Electronic Works Co LtdBuy Now Datasheet |
FCF06FW-9312-W Prosperity Dielectrics Co LtdBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | PROSPERITY DIELECTRICS CO LTD |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.6 mm | 0.55 mm |
Package Length | 3.2 mm | 3.1 mm |
Package Style | SMT | SMT |
Package Width | 1.6 mm | 1.6 mm |
Packing Method | TR, 7 Inch | TR, Paper, 13 Inch |
Rated Power Dissipation (P) | 0.25 W | 0.25 W |
Resistance | 93100 Ω | 93100 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | RMC | FCF-W |
Size Code | 1206 | 1206 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Tolerance | 1% | 1% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |
JESD-609 Code | e3 | |
Terminal Finish | TIN OVER NICKEL | |