RMC120633K21%N
vs
FCF06FT3322
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
3.2 mm
3.1 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, 7 Inch
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
33200 Ω
33200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RMC
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
TIN OVER NICKEL
Compare RMC120633K21%N with alternatives
Compare FCF06FT3322 with alternatives