RMC120633K21%N vs 1206S4F3322BB feature comparison

RMC120633K21%N TY-OHM Electronic Works Co Ltd

Buy Now Datasheet

1206S4F3322BB Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Contact Manufacturer Obsolete
TY-OHM ELECTRONIC WORKS CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
1.6 mm 1.55 mm
TR, 7 Inch
0.25 W 0.25 W
33200 Ω 33200 Ω
FIXED RESISTOR FIXED RESISTOR
RMC 1206(1/4WS,F TOL)
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
200 V 200 V
1 1

Compare RMC120633K21%N with alternatives

Compare 1206S4F3322BB with alternatives