RMC12061K25% vs CR-06JL7 feature comparison

RMC12061K25% TY-OHM Electronic Works Co Ltd

Buy Now Datasheet

CR-06JL7

Part not found

Search for CR-06JL7
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 1200 Ω
Resistor Type FIXED RESISTOR
Series RMC
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 5%
Working Voltage 200 V
Base Number Matches 2

Compare RMC12061K25% with alternatives