RMC10DRYH-S734
vs
70ADJ-4-FL1_
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
BOURNS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .120- .126
PEG
Body Breadth
0.33 inch
0.433 inch
Body Depth
0.431 inch
0.157 inch
Body Length
1.875 inch
0.623 inch
Connector Type
CARD EDGE CONNECTOR
PCB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
COMPRESSION
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.157 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
1
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.556 mm
9.63 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.44 inch
Terminal Pitch
2.54 mm
4 mm
Termination Type
WIRE WRAP
SURFACE MOUNT
Total Number of Contacts
20
4
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
ROHS,ELV COMPLIANT,TUBE PKG
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Resistance
25 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
5000 Cycles
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
JESD-609 Code
e3
MIL Conformance
NO
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare RMC10DRYH-S734 with alternatives
Compare 70ADJ-4-FL1_ with alternatives