RMC10-911JB vs CR0402-10W-911JT-13 feature comparison

RMC10-911JB Kamaya Inc

Buy Now Datasheet

CR0402-10W-911JT-13 VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
KAMAYA ELECTRIC CO LTD VENKEL LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
BULK TR, Paper, 13 Inch
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200
910 Ω 910 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1

Compare RMC10-911JB with alternatives

Compare CR0402-10W-911JT-13 with alternatives