RMC10-111GTP vs SG73P1ETBK111G feature comparison

RMC10-111GTP Kamaya Inc

Buy Now Datasheet

SG73P1ETBK111G KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD KOA SPEER ELECTRONICS INC
Package Description SMT, 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I 7(c)-I
Candidate List Date 2019-07-16 2024-06-27
EFUP 10
Qualifications AEC-Q200 AEC-Q200
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch BULK
Rated Power Dissipation (P) 0.1 W 0.2 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 110 Ω 110 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 50 V 75 V
Base Number Matches 1 1
Total Weight 0.7
CO2 3.178
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Additional Feature IEC60115-8

Compare RMC10-111GTP with alternatives

Compare SG73P1ETBK111G with alternatives