RMC10-101JT
vs
MCR10FZHJW101
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
ROHM CO LTD
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
DUAL RATED AS 0.1 WATTS
JESD-609 Code
e3
e3
Manufacturer Series
RMC
MCR10
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, PAPER
TAPE, PAPER
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
100 Ω
100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
150 V
150 V
Base Number Matches
3
1
Compare RMC10-101JT with alternatives
Compare MCR10FZHJW101 with alternatives