RMC1/8K332FTP vs CR1206T100V3.3K+-1% feature comparison

RMC1/8K332FTP Kamaya Inc

Buy Now Datasheet

CR1206T100V3.3K+-1% Precision Resistive Products Inc

Buy Now Datasheet
Yes
Yes No
Active Active
KAMAYA ELECTRIC CO LTD PRECISION RESISTIVE PRODUCTS INC
CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30
Kamaya
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.55 mm
TR, PAPER, 7 INCH TR
0.25 W 0.25 W
70 °C
3300 Ω 3300 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL
WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RMC1/8K332FTP with alternatives

Compare CR1206T100V3.3K+-1% with alternatives