RMC1/8-1374FB vs WR12W1374FGLJ feature comparison

RMC1/8-1374FB Kamaya Inc

Buy Now Datasheet

WR12W1374FGLJ Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD WALSIN TECHNOLOGY CORP
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method BULK TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 1370000 Ω 1370000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Additional Feature LASER TRIMMABLE; RATED AC VOLTAGE (V): 200
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200

Compare RMC1/8-1374FB with alternatives

Compare WR12W1374FGLJ with alternatives