RMC1/4-103JBA
vs
CRCW120610K0JNTB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
VISHAY INTERTECHNOLOGY INC
Package Description
QCCN, LCC16,.2X.3,40
CHIP
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8533.21.00.30
Base Number Matches
1
3
Rohs Code
No
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 11.25 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Compare RMC1/4-103JBA with alternatives
Compare CRCW120610K0JNTB with alternatives