RMC1/20-33R2DPA
vs
AF0201DR-1333R2L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
YAGEO CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.23 mm
0.23 mm
Package Length
0.6 mm
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.3 mm
0.3 mm
Packing Method
TR, PRESSED PAPER, 7 INCH
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
70 °C
70 °C
Resistance
33.2 Ω
33.2 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0201
0201
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR
Reference Standard
AEC-Q200
Compare RMC1/20-33R2DPA with alternatives
Compare AF0201DR-1333R2L with alternatives