RMC1/16SK37R4FTH vs WR04X37R4FHL feature comparison

RMC1/16SK37R4FTH Kamaya Inc

Buy Now Datasheet

WR04X37R4FHL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KAMAYA ELECTRIC CO LTD WALSIN TECHNOLOGY CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, PAPER, 13 INCH
0.1 W 0.0625 W
70 °C 70 °C
37.4 Ω 37.4 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
FLAME PROOF

Compare RMC1/16SK37R4FTH with alternatives

Compare WR04X37R4FHL with alternatives