RMC1/16SK37R4FTH vs RMC10K37R4FTH feature comparison

RMC1/16SK37R4FTH Kamaya Inc

Buy Now Datasheet

RMC10K37R4FTH Kamaya Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
KAMAYA ELECTRIC CO LTD KAMAYA ELECTRIC CO LTD
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
37.4 Ω 37.4 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
RECTANGULAR PACKAGE
AEC-Q200

Compare RMC1/16SK37R4FTH with alternatives

Compare RMC10K37R4FTH with alternatives