RMC1/16SK2701FB vs RK73H1ERTTPS2701F feature comparison

RMC1/16SK2701FB Kamaya Inc

Buy Now Datasheet

RK73H1ERTTPS2701F KOA Speer Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
KAMAYA ELECTRIC CO LTD KOA SPEER ELECTRONICS INC
SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30
Chip Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
BULK TR, Paper, 13 Inch
0.1 W 0.063 W
70 °C
2700 Ω 2700 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
50 V 50 V
1 2
ANTI-SULFUR

Compare RMC1/16SK2701FB with alternatives

Compare RK73H1ERTTPS2701F with alternatives