RMC1/16K5901FTH vs WR06X5901FDLV feature comparison

RMC1/16K5901FTH Kamaya Inc

Buy Now Datasheet

WR06X5901FDLV Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
KAMAYA ELECTRIC CO LTD WALSIN TECHNOLOGY CORP
CHIP
compliant compliant
RECTANGULAR PACKAGE Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200 AEC-Q200
5900 Ω 5900 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
EAR99
8533.21.00.30

Compare RMC1/16K5901FTH with alternatives

Compare WR06X5901FDLV with alternatives