RMC1/10JPB vs RCS2012J000ES feature comparison

RMC1/10JPB Kamaya Inc

Buy Now Datasheet

RCS2012J000ES Samsung Electro-Mechanics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD SAMSUNG ELECTRO-MECHANICS
Package Description CHIP SMT, 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature RATED CURRENT: 2A ANTI-SULFUR, CURRENT RATING: 2A
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method BULK TR, 10 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance
Resistor Type JUMPER JUMPER
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish MATTE TIN OVER NICKEL TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare RMC1/10JPB with alternatives

Compare RCS2012J000ES with alternatives