RMC06031205%N vs RC0603JR-07120R feature comparison

RMC06031205%N TY-OHM Electronic Works Co Ltd

Buy Now Datasheet

RC0603JR-07120R YAGEO Corporation

Buy Now Datasheet
Yes Yes
Contact Manufacturer Obsolete
TY-OHM ELECTRONIC WORKS CO LTD YAGEO CORP
compliant compliant
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, 7 Inch TR, PAPER, 7 INCH
0.1 W 0.1 W
120 Ω 120 Ω
FIXED RESISTOR FIXED RESISTOR
RMC RC0603
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
5% 5%
50 V 50 V
1 1
Yes
CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
EAR99
8533.21.00.30
LASER TRIMMABLE
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare RMC06031205%N with alternatives

Compare RC0603JR-07120R with alternatives