RMC04021001% vs MC0402-1000-FT feature comparison

RMC04021001% TY-OHM Electronic Works Co Ltd

Buy Now Datasheet

MC0402-1000-FT RCD Components Inc

Buy Now Datasheet
No
Contact Manufacturer Active
TY-OHM ELECTRONIC WORKS CO LTD RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Rectangular
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, 7 Inch TR
0.0625 W 0.063 W
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
RMC
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
50 V 50 V
1 1
CHIP
8533.21.00.30
e0
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND

Compare RMC04021001% with alternatives

Compare MC0402-1000-FT with alternatives