RMC-241153FK
vs
ERJ1TNF1153U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Not Recommended
Ihs Manufacturer
CINETECH IND CO LTD
PANASONIC CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
6.35 mm
6.4 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
TR, Embossed Plastic
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
1 W
Resistance
115000 Ω
115000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RMC
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Compare RMC-241153FK with alternatives
Compare ERJ1TNF1153U with alternatives