RMC-2010R0FR vs CR-10FPB feature comparison

RMC-2010R0FR Cinetech Industrial Co Ltd

Buy Now Datasheet

CR-10FPB

Part not found

Search for CR-10FPB
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.5 W
Resistance 10 Ω
Resistor Type FIXED RESISTOR
Series RMC
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1

Compare RMC-2010R0FR with alternatives